Omron J7KNA-AR-31 24VS

Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
$ 82.388
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron J7KNA-AR-31 24VS.

Master Electronics

Datasheet4 pages13 years ago
Datasheet30 pages23 years ago

TME

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.08%

Supply Chain

Introduction Date2014-01-06

Related Parts

Electromechanical Relay 24VDC 20A 3PST-NO/SPST-NC(45x49x57.5)mm DIN Rail Contactor Relay
Contactor, 3-pole, 9 A/4 kW AC3 (20 A AC1) + 1M auxiliary, 230 VAC
Mini Contr,9A,1No,0Nc, ac24V |Omron Industrial Automation J7KNA-09-10 24
TE Connectivity / P&BPBC-012A1F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-009A2F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NC( (76mm 47mm 82mm)) DIN Rail Contactor Relay
TE Connectivity / P&BPBC-009A1B7
Electromechanical Relay 24VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay

Descriptions

Descriptions of Omron J7KNA-AR-31 24VS provided by its distributors.

Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Contactor, 3Pst-No/Spst-Nc, 130V, Din; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:-; Contact Configuration:3Pst-No, Spst-Nc; No. Of Poles:4 Pole; Switching Power Ac3:-; Switching Current Ac1:- Rohs Compliant: Yes |Omron Industrial Automation J7KNA-AR-31 24VS
Contact Configuration = 3NO / Contact Configuration = 1NC / Poles = 4 / Switching Current - AC mA = 600 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 690 / Switching Voltage - DC V = 220 / Coil Voltage - DC V = 24 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = J7KNA-AR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • J7KNA-AR-3124VS
  • J7KNAAR3124VS