ABB Control AF09-30-10-14

Non-Reversing Contactor, 250 to 500 VAC/VDC Coil, 9 A Max Load, 3NO, 3-Poles
$ 63.84
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF09-30-10-14.

RS (Formerly Allied Electronics)

Datasheet21 pages16 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+46.58%

Related Parts

TE Connectivity / P&B3100-30H9999CY
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 30A (Contact), AC Input, Panel Mount
TE Connectivity4-1611009-6
Electromechanical Relay 24VAC 7Ohm 50A 3PST-NO-DM(95.25x75.44x76.2)mm Panel Contactor Relay
TE Connectivity / P&BPBC-012A1F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-009A1B7
Electromechanical Relay 24VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-012A2E7
Electromechanical Relay 48VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
TE Connectivity6-1611010-2
Electromechanical Relay 120VAC 180Ohm 50A 3PST-NO-DM(95.25x75.44x76.2)mm Panel Contactor Relay

Descriptions

Descriptions of ABB Control AF09-30-10-14 provided by its distributors.

Non-Reversing Contactor, 250 to 500 VAC/VDC Coil, 9 A Max Load, 3NO, 3-Poles
Contactor, 3Pst-No, 250-500V; Load Current Inductive:9.5A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:4Kw; Switching Current Ac1:25A; Switching Power Ac1:-Rohs Compliant: Yes |Abb AF09-30-10-14
ABB Contactor, Series: AF09, 250 V AC, 500 V DC Coil, 9 A Maximum Load Current, 3 Pole, 50/60 Hz Frequency, 5.5 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1 Auxiliary Contacts, 690 VAC Contact, Screw Terminal, IP20 Enclosure, 3600 Cycles Operating Cycles, -60 to 80 deg C Operating, DIN Rail Mounting, 86 mm H x 45 mm W x 77 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG