TE Connectivity 4-1611009-6

Electromechanical Relay 24VAC 7Ohm 50A 3PST-NO-DM(95.25x75.44x76.2)mm Panel Contactor Relay
$ 69.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1611009-6.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

element14

CAD Models

Download TE Connectivity 4-1611009-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-30
LTD Date2024-07-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityDPC-3Q40BL1X
Electromechanical Relay 24VAC 50A 3PST-NO-DM( (49.7mm 95.6mm 76mm)) Flange Contactor Relay
TE Connectivity3100-30Q9999CY
Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO-DM (( 95.25mm 60.325mm 76.2mm)) Flange Contactor Relay
TE Connectivity3100-30Q7999CY
Electromechanical Relay 24VAC 7Ohm 30A 3PST-NO-DM(95.25x60.325x76.2)mm Panel Contactor Relay
TE Connectivity / P&BPBC-009A1B7
Electromechanical Relay 24VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
Mini Contr,9A,1No,0Nc, ac24V |Omron Industrial Automation J7KNA-09-10 24

Descriptions

Descriptions of TE Connectivity 4-1611009-6 provided by its distributors.

Electromechanical Relay 24VAC 7Ohm 50A 3PST-NO-DM(95.25x75.44x76.2)mm Panel Contactor Relay
Definite Purpose Contactors, 3, 24 VAC Coil Voltage, 40 A, Panel, 3 Form X, 3PST-NO-DM, Box Lug / Quick Connect, Products Unlimited 3100
3100-30Q10999CG=40A 3P 24V MOD Ac Coil Dp Contactors & 3 Pole & 20-40 Fla | Part Number: 3100-30Q10999CG | Internal Number: 4-1611009-6 | TE Connectivity
Contactor, 3Pst-No-Dm, 24Vac, 40A, Panel; Contacto, Configuración:3Pst-No; Relé, Montaje:Panel; Tensión De Operación:600Vac; Corriente De Conmutación Ac1:50A; Bobina, Tensión Vac Nom:24V; Bobina, Tensión Vdc Nom:-; Carry Current:40A |Productsunlimited Te Connectivity 3100-30Q10999CG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3100-30Q10999CG