Aavid Thermalloy KM100-1

Aavid Thermalloy KM100-1 Heat Sink TO220 3.3°C/W
$ 11.405
Obsolete

Price and Stock

DistributorSKUMinPkg
VericalKM100-1679

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy KM100-1.

IHS

Datasheet1 page25 years ago

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy576802B00000G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 12.7 x 14.48 x 19.05mm; Clip Mount
Aavid Thermalloy576802B04000G
TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
Aavid Thermalloy576802B03900G
Heatsink, TO-262, TO-220, 27.3K/W, 12.7 x 14.48 x 19.05mm, Solder Mount
Wakefield-Vette230-75AB
Heat Sinks Wave-Solderable Heat Sink, TO220, 14.5x12.7x19.1mm, Vertical/Horizontal, No Tab
Wakefield-Vette291-H36AB
Heat Sinks Clip-On Heat Sink, TO220, Anodized, 27.0x9.1x21.9mm, TO220 Mounting Hole
Wakefield-Vette240-118ABH-22
Heat Sink Passive TO-220 Twisted Thru-Hole Aluminum 5.3C/W Black Anodized

Descriptions

Descriptions of Aavid Thermalloy KM100-1 provided by its distributors.

Aavid Thermalloy KM100-1 Heat Sink TO220 3.3°C/W
Heat Sink Passive TO-220 3.3C/W
Heat Sink, 3.3ohm, Extruded, Clip
HEAT SINK, TO-220/218, 2.9°C/W; Thermal Resistance: 2.9°C/W; Packages Cooled: TO-218, TO-220, TO-247; External Width - Metric: 100mm; External Height - Metric: 45mm; External Length - Metric: 100mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 3.94"; External Height - Imperial: 1.77"; External Length - Imperial: 3.94"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Surface Finish: Black Anodised

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM 100-1
  • KM-100-1