Aavid Thermalloy 542502D00000G

TO-220 Package 24.00 C/W Thermal Resistance Space Saving Heat Sink with Fins
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 542502D00000G.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

TME

Arrow Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aavid Thermalloy542502B00000G
TO-220 Package 24.00 C/W Thermal Resistance Space Saving Heat Sink with Fins
Aavid Thermalloy581002B02500G
TO-220 Package 17.40 C/W Thermal Resistance Solder Pin Flat Extruded Heat Sink
Aavid Thermalloy593002B03400G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10.4¡ãC/W Black Anodized
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13¡ãC/W
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 4.7C/W Black Anodized

Descriptions

Descriptions of Aavid Thermalloy 542502D00000G provided by its distributors.

TO-220 Package 24.00 C/W Thermal Resistance Space Saving Heat Sink with Fins
Heat Sinks Stamped Heat Sink, TO220, Stagger Fin, Horizontal, 24C/W, 2.39mm Hole
Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum 24C/W Matte Tin
Heat Sink, 24ohm, Fin, Staggered, Aluminum, Tin
HEAT SINK; Thermal Resistance: 24°C/W; Packages Cooled: TO-220; External Width - Metric: 22.22mm; External Height - Metric: 31.75mm; External Length - Metric: 6.35mm; External Diameter - Metric: -; Heat Sink Material: -; Product Range: -

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 542502D00000G.