Aavid Thermalloy 504102B00000G

TO-220 Package 15.6 C/W Thermal Resistance Economy Narrow Base Heat Sink
$ 1.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 504102B00000G.

IHS

Datasheet1 page8 years ago
Datasheet2 pages0 years ago

element14 APAC

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+1386%

CAD Models

Download Aavid Thermalloy 504102B00000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy530613B00000G
TO-220 Package 16.70 C/W Thermal Resistance Small Channel Style Heat Sink
Aavid Thermalloy575002B00000G
TO-220 Package 13.60 C/W Thermal Resistance Integrated Black Anodized Heat Sink
Advanced Thermal SolutionsATS-PCB1017
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 17.73x44.45x9.43mm
Aavid Thermalloy523002B00000G
TO-220 13.6 C/W Thermal Resistance Integrated Tabs Channel Style Heat Sink
Advanced Thermal SolutionsATS-PCBT1077
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm
Advanced Thermal SolutionsATS-PCBT1083
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218/TO220, 17.78x44.45x9.53mm

Descriptions

Descriptions of Aavid Thermalloy 504102B00000G provided by its distributors.

TO-220 Package 15.6 C/W Thermal Resistance Economy Narrow Base Heat Sink
Heatsink; TO-220; 15.6degC/W; 19.8 x 17.8 x 21.6mm; Through Hole Mount
Heat Sinks Stamped Heat Sink, TO220, Narrow Base, Low Profile, Horizontal/Vertical, 15.6C/W
HEAT SINK; Thermal Resistance: 15.6°C/W; Packages Cooled: TO-220; External Width - Metric: 19.8mm; External Height - Metric: 17.8mm; External Length - Metric: 21.6mm; External Diameter - Metric: -; Heat Sink Material: Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 504102B00000G.