Aavid Thermalloy 530613B00000G

TO-220 Package 16.70 C/W Thermal Resistance Small Channel Style Heat Sink
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 530613B00000G.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

Newark

TME

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-41.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy523002B00000G
TO-220 13.6 C/W Thermal Resistance Integrated Tabs Channel Style Heat Sink
Aavid Thermalloy575002B00000G
TO-220 Package 13.60 C/W Thermal Resistance Integrated Black Anodized Heat Sink
Advanced Thermal SolutionsATS-PCBT1079
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm
Aavid Thermalloy563002B00000G
TO-220 Package 13.00 C/W Thermal Resistance Integrated Tab Channel Heat Sink
Advanced Thermal SolutionsATS-PCBT1077
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm
Advanced Thermal SolutionsATS-PCB1035
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 29.97x25.4x12.7mm LxWxH

Descriptions

Descriptions of Aavid Thermalloy 530613B00000G provided by its distributors.

TO-220 Package 16.70 C/W Thermal Resistance Small Channel Style Heat Sink
Heatsink; TO-220; 16.7degC/W; 25.4 x 12.19 x 12.7mm; Through Hole Mount
Heat Sinks Channel, Stamped Heat Sink, TO220, Horizontal/Vertical, 16.7C/W, 12.19x10.16mm
Heat Sink Passive TO-220 Horizontal Screw Mount Aluminum 16.7C/W Black Anodized
HEAT SINK; Thermal Resistance:16.7°C/W;; HEAT SINK; Thermal Resistance:16.7°C/W; Packages Cooled:TO-220; External Width - Metric:25.4mm; External Height - Metric:29.97mm; External Length - Metric:12.7mm; External Diameter - Metric:-; Heat Sink Material:Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530613B00000G.