Aavid Thermalloy 523002B00000G

TO-220 13.6 C/W Thermal Resistance Integrated Tabs Channel Style Heat Sink
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 523002B00000G.

IHS

Datasheet1 page8 years ago
Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-4.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy575002B00000G
TO-220 Package 13.60 C/W Thermal Resistance Integrated Black Anodized Heat Sink
Aavid Thermalloy6238B-MTG
TO-220 Package 13.60 C/W Thermal Resistance Clip and Mounting Tab Heat Sink
Aavid Thermalloy6021BG
TO-220 Package 12.50 C/W Thermal Resistance Tab Channel Style Heat Sink
Advanced Thermal SolutionsATS-PCBT1077
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm
Advanced Thermal SolutionsATS-PCB1035
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 29.97x25.4x12.7mm LxWxH
Advanced Thermal SolutionsATS-PCBT1079
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm

Descriptions

Descriptions of Aavid Thermalloy 523002B00000G provided by its distributors.

TO-220 13.6 C/W Thermal Resistance Integrated Tabs Channel Style Heat Sink
Heat Sinks Space-Saving, Board Level, Stamped Heat Sink, TO220, Vertical, 12.7x25.4x29.97mm
AAVID THERMALLOY 523002B00000GHeat Sink, Square, PCB, TO-220, 19 C/W, 12.7 mm, 25.4 mm, 30 mm
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 13.6¡ãC/W Black Anodized
HEAT SINK, TO-220, 19°C/W; Thermal Resistance: 19°C/W; Packages Cooled: TO-220; External Width - Metric: 25.4mm; External Height - Metric: 12.7mm; External Length - Metric: 30mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 1"; External Height - Imperial: 0.5"; External Length - Imperial: 1.18"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Surface Finish: Black Anodised

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 523002B00000G.