3M SL8801/12-101A5-00

Cable, Twin Axial, Flat; 30 AWG; 4 Pr, 4 Sidebands; 100 Ohm; 500 Ft.; Ag Plated
$ 702.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SL8801/12-101A5-00.

Newark

Datasheet3 pages14 years ago
Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Related Parts

Flat Cable Foil Thermoplastic Elastomer 40Conductors 30AWG 150V Gray 30.48m/45.72m/91.44m Roll
Tight-Jacketed Cable LC Connector Multimode Beige Housing 90O Boot Simplex Cable Diameter 2.00mm
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Alpha Wire3582/50 SL005
Cable, Flat Ribbon, 50 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
Alpha Wire3582/26 SL005
Cable, Flat Ribbon, 26 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
TE Connectivity1-57013-5
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m T/R

Descriptions

Descriptions of 3M SL8801/12-101A5-00 provided by its distributors.

CABLE, TWIN AXIAL, FLAT; 30 AWG; 4 PR, 4 SIDEBANDS; 100 OHM; 500 FT.; AG PLATED
4 pair twin axial flat cable 30AWG 152m
RS APAC
Cable, Twinax, 4 Pair, 4S/B, Per M; Cable Shielding:Screened; No. Of Cores:12Core; Wire Gauge:30Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Colour:Silver; Cable Width:15.93Mm; No. Of Rohs Compliant: Yes |3M SL8801/12-101A5-00
CUT PER FOOT TWIN-AXIAL RIBCAB,SIDEBND
VALUE ADD TWIN-AXIAL RIBCABSIDEBND
CBL RIBN 8COND 0.093 SILVER 500'

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL8801-12-101A5-00