3M N7E50-M516RB-50

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
$ 5.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N7E50-M516RB-50.

Arrow Electronics

Datasheet6 pages15 years ago

element14 APAC

HQonline

Verical

Factory Futures

Inventory History

3 month trend:
-19.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity5788667-1
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
Connector 50pin ,- 6.64mm CompactFlash - Type I , 46.6mm*26.5mm*26.5mm
TE Connectivity5120615-1
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity788667-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R

Descriptions

Descriptions of 3M N7E50-M516RB-50 provided by its distributors.

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 0.5A
Connector 50pin ,- 8.3mm CompactFlash - Type I,II , 47.8mm*38.65mm
CONN COMPACT FLASH CARD R/A SMD / 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
N7E50-M516RB-50=CFI, II/31.6MM/NRML/MTLGD/30MIAU/2.0MMSO/TRAY/R
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
CF CARD HEADER, COMPACTFLASH TYPE II, LONG GUIDES, SURFACE MOUNT, ROHS COMPLIANT, N7E50-M516RB-50
7000098801 SE008025899 CFIII/31.6MM/NRML/MTLGD/30MIA
Compact Flash II Products COMPACT FLASH
CF CARD HDR, TYPE I/II, 50POS, R/A SMT; Pitch Spacing: 0.635mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: 7E50 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • N7E50-M516-RB-50
  • N7E50-M516RB-50.
  • N7E50M516RB50
  • SE-0080-2589-9
  • SE008025899