What’s new: Find the right parts faster with our redesigned experience

Learn more

3M N7E50-7516PK-20

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
$ 8.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N7E50-7516PK-20.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago

element14 APAC

Toby Electronics

Jameco

Inventory History

3 month trend:
+2.30%

CAD Models

Download 3M N7E50-7516PK-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.079
$ 8.61
Stock
97,531
82,195
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
1
1
Mount
Standard, Surface Mount
Standard, Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5788667-1
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
TE Connectivity5120615-1
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity788667-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of 3M N7E50-7516PK-20 provided by its distributors.

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle
Wire-To-Board Connector, Pc Card, 7E50 Series, Solder, Header, 50, 0.635 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M N7E50-7516PK-20
CONNECTOR, COMPACTFLASH CARD, 50POS; Pitch Spacing: 0.635mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: 7E50 Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE-1504-3013-8
  • JE150430138
  • N7E50-7516 PK-20
  • N7E50-7516-PK-20
  • N7E50-7516PK-20.
  • N7E50-7516PK20