TE Connectivity 5120615-1

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120615-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Newark

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity 5120615-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5788667-1
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact T/R
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity788667-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R
TE Connectivity1734450-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray

Descriptions

Descriptions of TE Connectivity 5120615-1 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
HEADER, COMPACT FLASH; Product Range: -; Connector Type: Card Edge; No. of Contacts: 50Contacts; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jun-2015); Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; External Depth: 21.36mm; External Length / Height: 5.2mm; External Width: 45.57mm; Flammability Rating: UL 94V-0; Lead Spacing: 1.27mm; Material: Liquid Crystal Polymer (LCP); Pitch Spacing: 1.27mm; Row Pitch: 1.27mm; Terminal Plating: Tin; Termination Method: Surface Mount
Removable Memory Products Product Highlights: Number of Positions = 50 Format = CompactFlash CompactFlash Product Type = Header Only Header Type = Type I Lead Type = Surface Mount - Staggered leads
Memory Card Connector Compact Flash 50 Position; Memory/Card Type:Compactflash Card Type I; Insert & Eject Mechanism:Push-Pull; No. Of Contacts:50Contacts; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity Amp 5120615-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120615-1.