3M N3431-5303RB

Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 3.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3431-5303RB.

IHS

Datasheet4 pages9 years ago

Arrow Electronics

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-31.20%

CAD Models

Download 3M N3431-5303RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Box
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TSW Series
Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray

Descriptions

Descriptions of 3M N3431-5303RB provided by its distributors.

Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Box
34pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1.75A 760nm 62.61mm*27.2mm*27.2mm
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
HEADER, RIGHT ANGLE, L/LATCH, 34WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400028645
  • N3431-5303RB.