
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | N3431-5203RB-ND | 110 | 1 | Bulk | ||||||||
| Heilind Americas | N3431-5203RB | 75 | 5h | |||||||||
| Interstate Connecting Components | N3431-5203RB | 25 | 4h | |||||||||
| UnikeyIC | N3431-5203RB | 110 | 3 | Cut Tape | 9h | |||||||
| TTI | N3431-5203RB | 0 | 200 | Bulk | 10h |
Download 3M N3431-5203RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of 3M N3431-5203RB provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: