Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3431-5002RB

Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Box
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3431-5002RB.

IHS

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3
$ 4.06
Stock
11,691
58
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

3M 2500 Series Wire-to-Board Connector, 2.54mm Pitch, 34-Pin Dual Row, Straight, TH
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TSW Series
Amphenol76383-316LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Amphenol Communications Solutions76383-315LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.

Descriptions

Descriptions of 3M N3431-5002RB provided by its distributors.

Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Box
HEADER, HIGH TEMPERATURE, PCB PLUG,34 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES,0.1"
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 34POS, 2ROW, 2.54MM
34pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 760nm gold Black Through hole mounting 62.61mm*17.3mm*17.3mm
.100" Latch/Ejector Headers BOARDMT HDR 34 POS
7000057579 80400027852 34/HDR/RA/HT/.112/30AVG/ROHS
3M Four-Wall Header, 3000 Series, N3431
PROTECT HEADER RT ANG 34 CONTACT
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:through Hole Right Angle; Product Range:3000 Series; Connector Shroud:shrouded; Contact Material:copper Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-2785-2
  • 80400027852
  • N3431-5002RB.