3M N3428-6202RB

Header, Latch-ejector, 4-WALL, 0.1IN, Copperalloy, 1.75A, Hightempplastic, Str, 20CNTS
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3428-6202RB.

IHS

Datasheet4 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-29.91%

CAD Models

Download 3M N3428-6202RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.71
$ 3.93
Stock
36,810
24
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Gold
Gold
Housing Material
Polychlorinated
Polyester
Contact Material
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, HTSS
TE Connectivity102153-4
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity102154-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of 3M N3428-6202RB provided by its distributors.

HEADER, LATCH-EJECTOR,4-WALL,0.1IN, COPPERALLOY,1.75A, HIGHTEMPPLASTIC, STR,20CNTS
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
3M N3428-6202RB Header 20p DIN41651, straight, with ejector short
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
80400031672 N3428-6202RB=20/HDR/SL/STR/HT/.112/30AVG/ROHS ROHS COMPLIANT: YES
.100" Latch/Ejector Headers 20P STRT SHORT PIN SOLDER TAIL 30u GOLD
3M FOUR-WALL HEADER 3000 SER N3428-6202RB
CONN HEADER 20PS STR SHORT LATCH
PIN HEADER, WIRE-TO-BOARD, 2.54
20P HEADER ST SHORT LATCH/EJEC
WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Product Range:3000
HEADER, S/LATCH, THT, 2.54MM, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Throug; Available until stocks are exhausted Alternative available

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031672
  • N3428-6202RB.