Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTSS-110-01-L-D

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSS-110-01-L-D.

Upverter

Datasheet1 page5 years ago
Technical Drawing1 page26 years ago

Farnell

Samtec

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+4.59%

CAD Models

Download Samtec HTSS-110-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 2.204
$ 2.204
Stock
2,996
10,776
10,776
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polychlorinated
-
-
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
HEADER, LATCH-EJECTOR,4-WALL,0.1IN, COPPERALLOY,1.75A, HIGHTEMPPLASTIC, STR,20CNTS
Samtec 2.54mm Pitch 20-Pin Dual Row Header Wire-to-Board Connector TST Series Right Angle TH
TE Connectivity102153-4
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of Samtec HTSS-110-01-L-D provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
2 Tin 2.54mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, HTSS Series
".100"" High-Temp Shrouded Terminal Strip"
20pin 2.54mm 2 2.54mm Header,Push-Pull 3A 250nm gold Through hole mounting 29.21mm(Length)*9.27mm(height)
PCB HEADER, 20POS, 2ROW, 2.54MM, THT;
2.54MM HIGH-TEMP. SHROUD. TERM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.