3M N3428-5303RB

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3428-5303RB.

IHS

Datasheet4 pages9 years ago

Arrow Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-69.17%

CAD Models

Download 3M N3428-5303RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)

Descriptions

Descriptions of 3M N3428-5303RB provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
20pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1.75A 760nm 44.83mm*27.2mm
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole
FourWall Header, 3000 Series, N34285303RB | 3M N3428-5303RB
.100" × .100" Latch/Ejector, Straight and Right Angle
FOUR-WALL HEADER,3000 SERIES,ELECTRICAL CURRENT 5.00 A
7000057620 80400030229 20/HDR/LL/RA/HT/.155/30AVG/ROH
.100" Latch/Ejector Headers BOARDMT HDR 20 POS
Connector, Header, 20 Position, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:3000 Series Rohs Compliant: Yes |3M N3428-5303RB
HEADER, RIGHT ANGLE, L/LATCH, 20WAY
PIN HEADER, WIRE-TO-BOARD, 2.54

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3022-9
  • 80400030229
  • N3428-5303RB.