3M 30320-5002HB

CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 30320-5002HB.

HQonline

Datasheet4 pages14 years ago

Newark

Arrow Electronics

CAD Models

Download 3M 30320-5002HB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-01

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions68021-220HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag
Header, 20-Pin, 2.54mm Pitch, Cuttable, Push-Pull, 3A, Gold Plated, Black, TH, 25.4mm L
Connector, Header, 20Pos, 2Row, 2.54Mm; |Samtec, Inc. TSW-110-07-F-D

Descriptions

Descriptions of 3M 30320-5002HB provided by its distributors.

CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
20pin 2.54mm 2 2.54mm Header,Push-Pull 1A gold Black Through hole mounting 33mm*13.26mm*13.6mm
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Each
LOW PROFILE HEADER, 303 SERIES, .100. X .100. STRAIGHT AND RIGHT ANGLE, FOUR-WAL
Se008002070 30320-5002Hb=20/Hdr/Lp/Bx/Ra/Cs/.110/Aufl Rohs Compliant: Yes
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
PIN HEADER, RIGHT ANGLE, BOARD-T
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM;; CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:20Contacts; Contact Termination Type:Through Hol

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30320-5002HB.
  • SE008002070