Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3428-5202RB

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3428-5202RB.

element14 APAC

Datasheet4 pages10 years ago

Master Electronics

Newark

Verical

Factory Futures

Inventory History

3 month trend:
+3.93%

CAD Models

Download 3M N3428-5202RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

CONN, RECT, HEADER, 4-WALL, 0.100IN, 20PIN, SOLDER TAIL, 0.062IN PCB, HIGH TEMP
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
2500 ROHS3Compliant 2015 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
TE Connectivity5103311-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity5102159-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of 3M N3428-5202RB provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
3M 2.54mmpitch20pDouble row pin header Board to Board, Wire-to-board connector, 3000series, right angle, Through hole mounting
CONN, HEADER, 20POS, 2ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031656
  • N3428-5202 RB
  • N3428-5202RB.