3M N3372-5002RB

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 4.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3372-5002RB.

IHS

Datasheet4 pages9 years ago

Factory Futures

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M N3372-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Right Angle, TSW Series
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Right Angle, TSW Series
LOW PROFILE FOUR WALL BOX HEADER, SMT VERTICAL, VERTICAL AND RT ANGLE THRU HOLE
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-103311-2
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of 3M N3372-5002RB provided by its distributors.

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Box
HEADER, HIGH TEMPERATURE, PCB PLUG,60 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES,0.1"
80400027910 N3372-5002Rb=60/Hdr/Ra/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
.100" Latch/Ejector Headers BOARDMT HITEMP
3M Four-Wall Header, 3000 Series, N3372
ER - Header, 4-Wall; Copper Al
RS APAC
PROTECT HEADER RT ANG 60 CONTACT
WIRE-BOARD CONN, HEADER, 60POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 60POS, 2.54MM; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:60; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027910
  • N3372-5002-RB
  • N3372-5002RB.