3M N2560-5002RB

Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2560-5002RB.

Farnell

Datasheet6 pages14 years ago
Datasheet5 pages10 years ago

element14 APAC

Arrow Electronics

Factory Futures

element14

Inventory History

3 month trend:
-17.94%

CAD Models

Download 3M N2560-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions68021-160HLF
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of 3M N2560-5002RB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole
.100" Low Profile Box Headers 60P R/A SOLDER TAIL HIGH TEMP
60-Pin Header, 2.54mm Pitch, 2 Ch, Push-Pull, 1.75A, 760nm, Gold, Black, TH, 83.52mm L × 12.76mm H
N2560-5002-RB=60/HDR/LP/RA/HT/.112/30AVG/ROHS | 3M N2560-5002-RB
CONNECTOR, HEADER, 60POS, 2ROW, 2.54MM;
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
3M Four-Wall Header, 2500 Series, N2560
HEADER, THT, R/A, 2.54MM, 60WAY; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Header; Product Range:2500 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031490
  • N2560-5002-RB
  • N2560-5002RB.
  • N2560-5002RB...