3M N2560-6002RB

Low Profile Four Wall Box Header, SMT Vertical, Vertical And Rt Angle Thru Hole
$ 3.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2560-6002RB.

Upverter

Datasheet5 pages10 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+44.41%

CAD Models

Download 3M N2560-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Samtec 2.54mmpitch60pDouble row pin header, TSWseries, right angle, Through hole mounting
Header, Push-Pull, 60-Pin, 2.54mm Pitch, 6.3A, Gold, Black, TH, 76.2mm × 5.08mm × 5.08mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions71918-160LF
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71918-260LF
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of 3M N2560-6002RB provided by its distributors.

LOW PROFILE FOUR WALL BOX HEADER, SMT VERTICAL, VERTICAL AND RT ANGLE THRU HOLE
80400031508 N2560-6002-Rb=60/Hdr/Lp/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Avnet Japan
.100" Low Profile Box Headers 60P STRT SOLDER TAIL HIGH TEMP
3M 2500 Series Four-Wall Headers Low Profile PCB Connectors
60pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 760nm gold Black Through hole mounting 83.52mm(Length)*8.59mm(height)
CONN SHROUDED HDR 60-POS TOP-ENTRY T/H
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, STRAIGHT, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031508
  • N2560-6002 RB
  • N2560-6002-RB
  • N2560-6002RB.