3M MH18-6R/LX

Ring Tongue Terminal 18-22AWG Copper 25.4mm Tin Bottle
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MH18-6R/LX.

IHS

Datasheet5 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Scotchlok Ring Tongue, Vinyl Insulated Butted Seam, Stud Size 8 | 3M MVU18-8R/LK
Ring Tongue Terminal 18-22AWG Electrolytic Copper Red 20.32mm Tin Case

Descriptions

Descriptions of 3M MH18-6R/LX provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper 25.4mm Tin Bottle
TERMINAL, RING TONGUE, #6, CRIMP, RED; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Product Range: Scotchlok Series; Insulator Colour: Red; Insulator Material: Polyolefin
Terminal, Ring Tongue, #6, Crimp, Red; Rango De Producto:Serie Scotchlok; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:-; Material Aislante:Polyolefin |3M MH18-6R/LX
3M MH18-6RLX Ring Term, Heat Shrk, #6, 1.000 in., PK25. More details: Ring Terminal, Insulation Type Heat Shrink, Stud Size #6, Wire Range 22 to 18 AWG, Insulation Color Red, Seam Brazed, Max. Temp. 221 Degrees F, Max. Voltage 600V, Overall Length 1.00 In., Connection Material Copper, Standards UL Listed, CSA Certified, Terminal Connection Crimp, Package Quantity 25

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH18-6RLX
  • MH186R/LX
  • MH186RLX