Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M MVU18-6R/SK

Ring Tongue Terminal 18-22AWG Electrolytic Copper Red 20.32mm Tin Case
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MVU18-6R/SK.

IHS

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.384
$ 0.449
Stock
56,410
20,678
Authorized Distributors
6
1
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
Stud
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ring Tongue Terminal 18-22AWG Electrolytic Copper Red 23.62mm Tin Case
Scotchlok Ring Tongue, Vinyl Insulated Butted Seam, Stud Size 4 | 3M MVU18-4R/SK
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity34149
Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red
TE Connectivity / AMP8-36151-1
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece

Descriptions

Descriptions of 3M MVU18-6R/SK provided by its distributors.

Ring Tongue Terminal 18-22AWG Electrolytic Copper Red 20.32mm Tin Case
Crimp Terminal, #6, Ring Tongue, Red; Rango De Producto:Serie Scotchlok; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:-; Material Aislante:Vinilo |3M MVU18-6R/SK
CRIMP TERMINAL, #6, RING TONGUE, RED; St; CRIMP TERMINAL, #6, RING TONGUE, RED; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Product Range: Scotchlok Series; Insulator Colour: Red; Insulator Material: Vinyl; Stud/Tab Size: #6

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610035471
  • MVU18-6R-SK
  • MVU18-6RSK
  • MVU186R/SK
  • MVU186RSK