3M M10-10FX

Scotchlok Fork NonInsulated, widertongue design for use on freestanding studs | 3M M10-10FX
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M M10-10FX.

IHS

Datasheet1 page10 years ago

Newark

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4)
TE Connectivity342182-1
Ring Tongue Terminal 10-12AWGCopper Yellow 28.02mm Tin Loose
InsulKrimp Block Spade Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.31mm
Scotchlok Block Fork Vinyl Insulated, suitable for use in a terminal block | 3M MVU10-6FBX
TE Connectivity8-322451-2
Spade Tongue Terminal 10-12AWG 16.03mm 7.16mm Tin Loose Piece

Descriptions

Descriptions of 3M M10-10FX provided by its distributors.

Scotchlok Fork NonInsulated, widertongue design for use on freestanding studs | 3M M10-10FX
Fork Terminal, #10 Stud Size, 10 AWG, 600 V, Bare Insulated, Yellow, Crimp Termination Only, 50 PK
Fork Terminal 10-12AWG ETP Copper 18.54mm Tin
TERMINAL, FORK, STUD 10, CRIMP, UNINSULATED; Product Range: Scotchlok Series; Stud Size - Imperial: 10; Stud Size - Metric: M5; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Insulator Material: Uninsulated; Insulator Colour: -
80611458326 M10-10FX NON-INSULATED FORK BOTTLE
Terminals NON-FORK BTL 33-10-W
Terminal, Fork, Stud 10, Crimp, Uninsulated; Rango De Producto:Serie Scotchlok; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Tamaño De Cable Awg Mín.:12Awg; Conductor, Tamaño Awg Min:10Awg; Aislante, Color:- |3M M10-10FX

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1010FX