Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 342182-1

Crimp Terminal, Ring, 3Mm, Yellow; |Te Connectivity Amp 342182-1
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 342182-1.

Farnell

Datasheet5 pages2 years ago

IHS

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
-3.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Block Spade Tongue Terminal 10-12AWG Copper Yellow 27.7mm Tin Avikrimp™ Bag
Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Carton
TE Connectivity735457
Spade Tongue Terminal 10-12AWG Copper Yellow 32.5mm Tin Loose
InsulKrimp Block Spade Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) Length 27.31mm
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
TE Connectivity / AMP8-35110-1
Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal

Descriptions

Descriptions of TE Connectivity 342182-1 provided by its distributors.

Crimp Terminal, Ring, 3Mm, Yellow; |Te Connectivity Amp 342182-1
Ring Tongue Terminal 10-12AWGCopper Yellow 28.02mm Tin Loose
AMP FROM TE CONNECTIVITY 342182-1 Ring Tongue Terminal, PLASTI-GRIP Series, 10 AWG, 6 mm, M3.5, 6, Vinyl
TE Connectivity Yellow round terminal Insulated terminal, PLASTI-GRIPseries, M3.5bolt, Maximum wire gauge6mm²
RING TERMINAL, PLASTI-GRIP, YELLOW, M3.5
12-10 F.E.P.G. RING TONGUE NO.
TE Connectivity 342182-1 压接圆形端子
Ring and Spade Tongue Terminals
CRIMP TERMINAL, RING, 3MM, YELLOW; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Yellow; Insulator Material: Vinyl;
12-10 F.E.P.G. RING TONGUE NO. Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Stud Size: #6 M3.5 Stud Diameter: .145 in Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² #6 | Ring Terminal | Part Number: 342182-1 | Internal Number: 342182-1 | .145" | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3421821