3M HF365/12SF

Cable, Round Cond, Flat, 0.5" 28 AWG Strd, Halogen Free Po, 12 Cond, Splice Free
$ 63.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/12SF.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.07%

Supply Chain

Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M HF365/12SF provided by its distributors.

CABLE, ROUND COND, FLAT, 0.5" 28 AWG STRD, HALOGEN FREE PO, 12 COND, SPLICE FREE
Flat Cable Halogen Free Polyolefin 12Conductors 28AWG 300V Gray Box
Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flat Cable
80001242967 HF365/12SF=12/CAB/TYP1/HF/28AWG/STR/.050/100FT R
FLAT CABLE, 12COND, 100FT, 28AWG, 300
CBL RIBN 12COND 0.050 GRAY 100
FLAT CABLE, 12COND, 100FT, 28AWG, 300; FLAT CABLE, 12COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:12; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)
Flat Cable, 12 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:12Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/12SF

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001242967