3M HF365/11SF

Cable, Round Cond, Flat, 0.5" 28 AWG Strd, Halogen Free Po, 11 Cond, Splice Free
$ 61.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/11SF.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M HF365/11SF provided by its distributors.

CABLE, ROUND COND, FLAT, 0.5" 28 AWG STRD, HALOGEN FREE PO, 11 COND, SPLICE FREE
Wire And Cable, 11 Conductor(s), 28AWG, 300V, Flat Cable
FLAT CABLE, 11COND, 100FT, 28AWG, 300V
80001242942 HF365/11SF=11/CAB/TYP1/HF/28AWG/STR/.050/100FT R
HF365/11SF11/CAB/TYP1/HF/28AW 80001242942
FLAT CABLE, 11COND, 100FT, 28AWG, 300; FLAT CABLE, 11COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:11; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)
Flat Cable, 11 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:11Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/11SF

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4294-2
  • 80001242942