3M HF365/09SF

Cable, Round Cond, Flat, 0.5" 28 AWG Strd, Halogen Free Po, 9 Cond, Splice Free
$ 68.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/09SF.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M HF365/09SF provided by its distributors.

CABLE, ROUND COND, FLAT, 0.5" 28 AWG STRD, HALOGEN FREE PO, 9 COND, SPLICE FREE
Flat Cable Halogen Free Polyolefin 9Conductors 28AWG 300V Gray Box
Wire And Cable, 9 Conductor(s), 28AWG, 300V, Flat Cable
FLAT CABLE, 9COND, 100FT, 28AWG, 300V
80001242892 HF365/09SF=09/CAB/TYP1/HF/28AWG/STR/.050/100FT R
CBL RIBN 9COND 0.050 GRAY 100'
FLAT CABLE, 9COND, 100FT, 28AWG, 300V; FLAT CABLE, 9COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:9; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)
Flat Cable, 9 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:9Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/09SF

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4289-2
  • 80001242892