3M HF365/08

Wire And Cable, 8 Conductor(s), 28AWG, 300V, Flat Cable
$ 42.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/08.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M HF365/08 provided by its distributors.

Wire And Cable, 8 Conductor(s), 28AWG, 300V, Flat Cable
ROUND CONDUCTOR FLAT CABLE, HF365 SERIES, HF365 08, 100 FT
FLAT CABLE, 8COND, 100FT, 28AWG, 300V
80001242868 HF365/08=08/CAB/TYP1/HF/28AWG/STR/.050/100FT ROL
FLAT CABLE, 8COND, 100FT, 28AWG, 300V; FLAT CABLE, 8COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:8; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)
Flat Cable, 8 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:8Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/08

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4286-8
  • 80001242868