3M CT8NT120-L

Cable Tie, Light Heavy, Nylon 6.6 (Polyamide 6.6), Natural, 229 mm, 7.6 mm, 50.8 mm, 120 lb
$ 0.316
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CT8NT120-L.

element14 APAC

Datasheet5 pages9 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Related Parts

Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 399 mm, 7.6 mm, 102 mm, 120 lb
Cable Tie, Light Heavy, Nylon 6.6 (Polyamide 6.6), Natural, 381 mm, 7.6 mm, 101.6 mm, 120 lb
PanduitPLT9LH-L
Cable Tie, 30-1/2 in L, 9 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT10LH-L
Pan-Ty locking tie, 34.3"L, nylon 6.6, natural | Panduit PLT10LH-L.
PanduitPLT6LH-L
Cable Tie, 22 in L, 6 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
HellermannTytonT120L9K2
HellermannTyton T120L9K2 Cable Tie, Heavy-Duty, 30"L, 120lb, PA66, Natural, 50/Pkg, T-Series

Descriptions

Descriptions of 3M CT8NT120-L provided by its distributors.

Cable Tie, Light Heavy, Nylon 6.6 (Polyamide 6.6), Natural, 229 mm, 7.6 mm, 50.8 mm, 120 lb
Cable Tie, 9 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 500 PK
CABLE TIE, NYLON6.6, 229MM, 120LB, PK50, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 229mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 50.8mm; Cable Tie Type: Heavy Du 56W4316
Cable Tie, Nylon6.6, 229Mm, 120Lb, Pk50, Natural; Longitud Del Cable:229Mm; Ancho De Cable:7.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:120Lb |3M CT8NT120-L

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611469703
  • CT8NT120L