Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT10LH-L

Pan-Ty locking tie, 34.3"L, nylon 6.6, natural | Panduit PLT10LH-L.
$ 2.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT10LH-L.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Master Electronics

X-ON

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25

Related Parts

PanduitPLT8LH-L
Cable Tie, 31 in L, 8 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitSST4H-D
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 500 PK
PanduitSST2H-D
Sta-Strap Cable Tie, Nylon 6.6 Natural, Releasable Light-Heavy Cross Section, 8.0", 500/PK,

Descriptions

Descriptions of Panduit PLT10LH-L provided by its distributors.

Pan-Ty locking tie, 34.3"L, nylon 6.6, natural | Panduit PLT10LH-L.
CABLE TIES; Cable Tie Length: 871mm; Cable Tie Width: 7.6mm; Cable Tie Material: Nylon 6.6; Tensile Strength N/m : 534N/m ; Tensile Strength Pounds: 120lb; Cable Bundle Diameter Min: 4.8mm; Cable Bundle Diame
Cable Tie, 34.3 Inches (871 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force.
Cable Ties; Longitud Del Cable:871Mm; Ancho De Cable:7.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:262Mm; Color:Natural |Panduit PLT10LH-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT10LH-L.