HellermannTyton T120L9K2

HellermannTyton T120L9K2 Cable Tie, Heavy-Duty, 30"L, 120lb, PA66, Natural, 50/Pkg, T-Series
$ 1.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120L9K2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-23.20%

Related Parts

PanduitCBR4LH-TL
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 14.6" L, 0.3" W, 0.322" (HEAD) H, 120
HellermannTytonT120R9H4
HellermannTyton T120R9H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Natural, T-Series, 500/Pkg
ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS
HellermannTytonT120S9H4
HellermannTyton T120S9H4 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Natural, 500/Pkg, T-Series
HellermannTytonT120I9K2
HellermannTyton T120I9K2 Cable Tie, Heavy-Duty, 12"L, 120lb, PA66, Natural, T-Series, 50/Pkg
CBL TIE LOCKING NAT 120LB 1.250'

Descriptions

Descriptions of HellermannTyton T120L9K2 provided by its distributors.

HellermannTyton T120L9K2 Cable Tie, Heavy-Duty, 30"L, 120lb, PA66, Natural, 50/Pkg, T-Series
Cable Ties,Clip Tie Polyamide 6/6 Natural 225mm 535N Bag
Cable Tie,Lashing;Natural;755.7 mm;7.6 mm;UL Recognized
T120L HEAVY DUTY CABLE TIE 120 LB. 30.0 inch MAX. BUN. DIA. 8.85 inch PA66 NATURAL PACKAGE QUANTITY OF 50
CABLE TIE, NATURAL POLYAMIDE 6.6, 30" L, 0.3" W, 120LB
CABLE TIE, 760MM, PA6.6, 120LB, NATURAL
CBL TIE LOCKING NAT 120LB 2.493'
Cable Tie, 760Mm, Pa6.6, 120Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:760Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:225Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T120L9K2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton