3M 94740

3M(TM) Ring Tongue, Nylon Insulated W/insulation Grip 12-10, 94740, 13-10-NB Spe | 3M 94740
$ 14.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94740.

Electro Sonic

Datasheet8 pages7 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.41%

Related Parts

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
TE Connectivity2-320569-3
Ring Tongue Terminal 10-12AWG Copper Yellow 35.58mm Tin Package
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm
12-10 Awg Vinyl Insulated Butted Seam Ring Tongue Terminal
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-320576-1
Terminal, pidg R 12-10 5/16/ Rel |Amp Te Connectivity 2-320576-1

Descriptions

Descriptions of 3M 94740 provided by its distributors.

3M(TM) RING TONGUE, NYLON INSULATED W/INSULATION GRIP 12-10, 94740, 13-10-NB SPE | 3M 94740
Terminal, Ring Tongue, #10, Crimp, Blue; Rango De Producto:Serie Highland; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:-; Aislante, Color:Amarillo |3M 94740
TERMINAL, RING TONGUE, #10, CRIMP, BLUE;; TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Connector Type:Ring Tongue; Series:Highland; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12-10; Body Material:Nylon Insulated; Connector Type:Ring Tongue

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252406