3M 929852-01-32-RA

Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 4.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929852-01-32-RA.

IHS

Datasheet3 pages12 years ago

Arrow Electronics

Inventory History

3 month trend:
-4.71%

CAD Models

Download 3M 929852-01-32-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.466
$ 4.491
Stock
3,040
525
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, SSW Series
TE Connectivity7-534206-5
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity2-534206-5
Connector Socket Strip Socket 50 Position 2.54 mm Solder Straight Thru-Hole Gang of Tubes
TE Connectivity3-215309-0
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of 3M 929852-01-32-RA provided by its distributors.

Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box
3M Boardmount Socket, 929 Series, 929852-01-32-Ra |3M 929852-01-32-RA
Push-Pull,Receptacle 2.54mm 2 64pin 2A 250nm 81.28mm*5.08mm
64/.100/STR/SKT/2R/.125/BM/10U/ROHS BOARDMOUNT SOCKET, 929 SERIES
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RECEPT .100 DUAL STR 64POS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0916-0
  • 80000909160