TE Connectivity 2-534206-5

Connector Socket Strip Socket 50 Position 2.54 mm Solder Straight Thru-Hole Gang of Tubes
$ 11.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-534206-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.43%

CAD Models

Download TE Connectivity 2-534206-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.966
$ 6.55
Stock
42,651
23,620
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity7-534206-5
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Samtec ESW Series Board-to-Board Receptacle 2.54mm Pitch 50-Pin Right Angle TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, CES Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, SSW Series, Phosphor Bronze
1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 2.79mm PC Tail Length
Amphenol Communications Solutions68683-325
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-534206-5 provided by its distributors.

Connector Socket Strip Socket 50 Position 2.54 mm Solder Straight Thru-Hole Gang of Tubes
50 MODII VRT DR CE 100/115 Part Number: 2-534206-5 | Internal Number: 2-534206-5 | TE Connectivity |
AMPMODU MOD II 50 Position Dual Row 2.54 mm Pitch Straight Receptacle
Socket header, 50 pole, pitch 2.54 mm, straight, black, 2-534206-5
Push-Pull,Receptacle 2.54mm 2 50pin 2A 760nm gold Black Through hole mounting 63.5mm(Length)*5.03mm(height)
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN RECEPT 50POS .100 VERT DUAL
Headers & Wire Housings REC 2X25P VRT T/H
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Ii Series; Contact Material:Phosphor Bronze; Gender:Socket Rohs Compliant: No |Amp Te Connectivity 2-534206-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-534206-5 .
  • 2-534206-5.