3M 929852-01-13-RA

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 2.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929852-01-13-RA.

IHS

Datasheet3 pages12 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.50%

CAD Models

Download 3M 929852-01-13-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.132
$ 3.505
Stock
2,469
4,012
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, SLW
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-829264-0
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tray
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
TE Connectivity1-534998-3
Connector Socket Strip Receptacle 26 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of 3M 929852-01-13-RA provided by its distributors.

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
80000909038 929852-01-13-Ra=26/.100/Str/Skt/2R/.125/Bm/10U/Rohs |3M 929852-01-13-RA
Push-Pull,Receptacle 2.54mm 2 26pin 2A 250nm 33.02mm*5.08mm
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
.050" Boardmount Connectors BOARDMT SKT HDR 13 POSITIONS
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RECEPT .100 DUAL STR 26POS
3M BOARDMOUNT SOCKET, 929 SERIES

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0903-8
  • 80000909038