3M 929850-01-14-RA

80000908717 929850-01-14-Ra=14/.100/Str/Skt/1R/.125/Bm/10U/Rohs |3M 929850-01-14-RA
$ 1.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-14-RA.

IHS

Datasheet3 pages12 years ago

Arrow Electronics

Inventory History

3 month trend:
-45.43%

CAD Models

Download 3M 929850-01-14-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.812
$ 2.19
Stock
3,235
20,712
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C-Grid PC Board Connector, Single Row, Vertical, 14 Circuits, Gold (Au) Plating
TE Connectivity / AMP6-535541-2
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity6-534237-2
Conn Socket Strip Receptacle 14 POS 2.54mm Solder ST Through Hole
TE Connectivity1-535541-2
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight, CES
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-114-T-2

Descriptions

Descriptions of 3M 929850-01-14-RA provided by its distributors.

80000908717 929850-01-14-Ra=14/.100/Str/Skt/1R/.125/Bm/10U/Rohs |3M 929850-01-14-RA
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
Boardmount Socket, 929 Series, 9298500114RA | 3M 929850-01-14-RA
Push-Pull,Receptacle 2.54mm 1 14pin 2A 250nm 35.56mm*2.54mm
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RECEPT .100 SNGL STR 14POS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0871-7
  • 80000908717