3M 929850-01-14-10

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
$ 2.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-14-10.

IHS

Datasheet3 pages12 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.19
$ 1.812
Stock
20,712
3,235
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity6-534237-2
Conn Socket Strip Receptacle 14 POS 2.54mm Solder ST Through Hole
C-Grid PC Board Connector, Single Row, Vertical, 14 Circuits, Gold (Au) Plating
TE Connectivity / AMP6-535541-2
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Box
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight
TE Connectivity1-535541-2
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight, CES

Descriptions

Descriptions of 3M 929850-01-14-10 provided by its distributors.

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 2.54mm 1 14pin 2A 250nm 35.56mm*2.54mm
Header Connector, pcb Mount, plug,14 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: No |3M 929850-01-14-10
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
.100" Board Mount Connectors 14P 1ROW STRT SOCKET
7010399247 80620078719 14/1R/BM SKT/.100/STR/.125/10A
CONN RECEPT .100 SNGL STR 14POS
3M™ BOARDMOUNT SOCKET, 929 SERIES

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company