TE Connectivity 535541-6

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535541-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-17.04%

CAD Models

Download TE Connectivity 535541-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.256
Stock
16,223
20,082
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Receptacle, Push-Pull, 2.54mm Pitch, 1-8 Pin, 3A, 760nm, Gold, Black, TH, 20.32mm L × 2.54mm H
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, CES
Amphenol Communications Solutions76308-208LF
PV® 2.54mm, Board to Board Connector, 8 Positions,Single Row,Vertical,2.54mm pitch,Card Connector.
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSW Series
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Amphenol Communications Solutions75915-308LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 535541-6 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Automotive Gang of Tubes
Conn, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 535541-6
Push-Pull,Receptacle 2.54mm 1 8pin 2A 760nm gold Black Through hole mounting
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 535541-6
PCB HOUSING, 2.54MM PITCH, 8-WAY, FEM, STRAIGHT, AMPMODU MOD IV SERIES
08 MODIV VRT SR CE 100/115 Part Number: 535541-6 | Internal Number: 535541-6 | TE Connectivity |
Headers&Wire Housings VERT RECPT 8 POS
CONNECTOR, 8POS, RCPT, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535541-6 .
  • 535541-6.