Harwin M20-9963646

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9963646.

IHS

Datasheet1 page19 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+52.26%

CAD Models

Download Harwin M20-9963646 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.89
$ 1.14
Stock
7,454
16,188
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
36
36
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header M 36 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk/Loose
Pin Header, 36 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Breakaway Header, Right-Angle with Friction Lock, 36 Circuits, Tin (Sn) Plating
KK 254 Breakaway Header Right-Angle with Plastic Polarizing Peg 36 Circuits Tin (Sn) Plating
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 7mm mating pin height, tin, 36 contacts
Amphenol Communications Solutions68016-436HLF
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Harwin M20-9963646 provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, tin, 36 contacts
Header, 1Row, 36Way; |Harwin M20-9963646
M20 Header; Pin; Sil; Horizontal; 36 W
HARWIN 2.54mmpitch36pSingle row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
HEADER, 1ROW, 36WAY; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mater

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR