3M 929400-01-04-RK

CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-04-RK.

IHS

Datasheet6 pages17 years ago

Inventory History

3 month trend:
+220%

CAD Models

Download 3M 929400-01-04-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.446
$ 0.446
Stock
17,289
11,302
11,302
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polycyclohexylenedimethylene
PBT
PBT
Contact Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Square Pin, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
TE Connectivity3-644456-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity828548-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug

Descriptions

Descriptions of 3M 929400-01-04-RK provided by its distributors.

CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
4pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 5.08¦Ìm 10mm*2.44mm*2.44mm
80001220179 929400-01-04-Rk =Ps/1R/str/.295/.130/tin/rohs Rohs Compliant: Yes
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Headers & Wire Housings .100/.295 4 PIN HDR STR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-2017-9
  • 80001220179
  • 929400-01-04-RK.