Molex 22-03-2041

KK 254 Wire-to-Board Header Single Row Vertical 4 Circuits PA Polyamide Nylon Tin (Sn) Plating
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-2041.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Upverter

Molex

Master Electronics

TME

Inventory History

3 month trend:
-8.88%

CAD Models

Download Molex 22-03-2041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
KK 254 Breakaway Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, M20

Descriptions

Descriptions of Molex 22-03-2041 provided by its distributors.

KK 254 Wire-to-Board Header Single Row Vertical 4 Circuits PA Polyamide Nylon Tin (Sn) Plating
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Connector Unshrouded Header 4 Position 2.54mm Solder Straight Thru-Hole Bulk
Molex 2.54mmpitch4pSingle row pin header Board to Board, Wire-to-board connector, KK 254series, right angle, Through hole mounting
CONN, PIN HDR, 4POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:KK 254 4030 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat
Pitch mm = 2.54 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = No / Mating Pin Length mm = 7.49 / Mounting Pin Length mm = 3.43 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-02203204-1
  • 0022032041
  • 022032041
  • 22/03/2041
  • 2203-2041
  • 22032041
  • A-4030-04A197