3M 8325-8009

Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port
$ 6.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8325-8009.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-12.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09663186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
AmphenolL77SDBH25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of 3M 8325-8009 provided by its distributors.

Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Locking, Socket
CONN D-SUB RCPT 25POS PNL MT IDC
3M 8325-8009 Socket D-Sub STD 25p IDC 90°
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Female Sockets,Receptacle 2 25pin Steel,Tin Plated 1A 53mm
D-Sub Standard Connectors 25P SOCKET
D SUB PLUG, 8300 SERIES, SOCKET"
D-SUB 25P DRIBBION I/O CONNECT
7100087961 UU004870398 DELTA25FN
SOCKET, D, IDC, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: 8300 Series; Connec; Available until stocks are exhausted Alternative available
Connector Size / Poles = DA-15 / Gender = Socket / Termination Type = IDC / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polyester / Insulator Colour = Grey / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8325-8009.
  • DE610012853