3M 3811/10

Wire And Cable, 10 Conductor(s), 26AWG, 300V, Flat Cable
$ 51.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3811/10.

IHS

Datasheet5 pages16 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Farnell

Inventory History

3 month trend:
+56.08%

Supply Chain

Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable 16Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll
Flat Cable 4Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag
Flat Cable 4Conductors 26AWG 0.102m Copper Gray/Red Edge 300V Bag
FFC Jumper Cable Polyvinyl Chloride 5Conductors 26AWG 300V Gray/Red Edge 0.152m Bag
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll

Descriptions

Descriptions of 3M 3811/10 provided by its distributors.

Wire And Cable, 10 Conductor(s), 26AWG, 300V, Flat Cable
Flat Cable 10Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll
Unshielded Flat Cable, 10 Conductor, 100Ft, 26Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:10Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Product Range:- Rohs Compliant: Yes |3M 3811/10
RIBBON CABLE, PVC, 10WAY, PER M; Cable Shielding:Unscreened; No. of Cores:10Core; Wire Gauge:26AWG; Conductor Area CSA:-; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Colour:Multi-coloured; Cable Width:12.7mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3811/10.
  • 381110