Molex 250010506

FFC Jumper Cable Polyvinyl Chloride 5Conductors 26AWG 300V Gray/Red Edge 0.152m Bag
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 250010506. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 250010506.

IHS

Datasheet1 page7 years ago
Technical Drawing1 page18 years ago

Newark

Master Electronics

Electro Sonic

Supply Chain

Country of OriginTH
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Flat Cable 4Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag
Flat Cable 9Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag
Flat Cable 4Conductors 26AWG 0.102m Copper Gray/Red Edge 300V Bag
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R

Descriptions

Descriptions of Molex 250010506 provided by its distributors.

FFC Jumper Cable Polyvinyl Chloride 5Conductors 26AWG 300V Gray/Red Edge 0.152m Bag
Multi-Conductor Cable 2.54MM CABLE JPR 5P 26AWG STRND 152.4MM
2.54mm (.100") Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 5 Circuits, Strip and Retain, 0.127m (5.00") Length
Cross Referenced to MOLEX - Part MOL25001-0506
Cable Assy, 5Pos, 152Mm; Connector To Connector:Board To Board Jumper To Board To Board Jumper; No. Of Positions:5Positions; Cable Length - Imperial:6"; Cable Length - Metric:152Mm; Connector Pitch:2.54Mm; Product Range:25001 Series Rohs Compliant: Yes |Molex 25001-0506

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0250010506
  • 25001-0506