Amphenol Spectra-Strip 191-3003-080

Flat Cable 80Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell191-3003-08001Custom Reel
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 191-3003-080.

IHS

Datasheet1 page0 years ago

Electro Sonic

Farnell

TME

Supply Chain

Introduction Date2012-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-10-18
LTD Date2019-12-31

Related Parts

TE Connectivity1-57013-5
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m T/R
Flat Cable Thermoplastic Elastomer 26Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll
Flat Cable Thermoplastic Elastomer 10Conductors 30AWG 150V Gray
Flat Cable 20Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Amphenol Spectra-Strip151-2831-037
Flat Cable 37Conductors 28AWG Tinned Copper Black 300V 1A

Descriptions

Descriptions of Amphenol Spectra-Strip 191-3003-080 provided by its distributors.

Flat Cable 80Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A
Spectra-Zip .050" 1.27mm Flat Cable SPECTRA-ZIP BARE SOLID
Wire And Cable, 80 Conductor(s), 30AWG, 150V, Flat Cable
RIBBON CABLE, 80WAY, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Pitch:0.635mm; Cores, No. of:80; Wire Size, AWG:30AWG; Conductor Area CSA:0.072mm2; Voltage, Rating:150V; Approval Bodies:UL; Cable UL Style ;RoHS Compliant: Yes
RIBBON CABLE, 80WAY, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Cable Type:; No. of Conductors:80; Pitch Spacing:0.635mm; Conductor Size AWG:30 AWG; Conductor Area CSA:0.072mm²; Voltage Rating:150V; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; Cable UL Style Number:UL2651; Capacitance:62.3pF/m; Colour:Grey; Conductor Make-up:1/30AWG; Conductor Size AWG:30AWG; Current Rating:0.8A; Heat Temperature Range:-20°C to 105°C; Impedance:80ohm; Inductance:0.49µH/m; Insulation Resistance:10000Mohm; Jacket Colour:; Jacket Material:PVC; No. of Cores:80; No. of Ways:80; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Voltage Rating VAC:150V; Wire Size:30AWG; Conductor Material:Copper; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:1 x 0.255mm

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • LPL Tech / Amphenol Spectra Strip
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1913003080