3M 37303-A165-00E MB

Conn, Rect, Socket, 2MM, 3 Pos, 24-20 AWG, Blue, Mini Clamp II, Idc/discrete Wire
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 37303-A165-00E MB.

RS (Formerly Allied Electronics)

Datasheet7 pages18 years ago

Toby Electronics

Inventory History

3 month trend:
-12.79%

CAD Models

Download 3M 37303-A165-00E MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-03-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-2229794-1
Barrier Strip Terminal Block, 12.7A, 2.1mm2, 1 Row(s), 1 Deck(s)
TE Connectivity207359-1
Connector Housing, Metrimate, Receptacle, 3 Ways, 5 mm, Metrimate In-Line Connectors
TE Connectivity1-178128-3
Terminal Housings; 1-178128-3; TE CONNECTIVITY; Black; Receptacle; Crimp; Straight
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of 3M 37303-A165-00E MB provided by its distributors.

CONN, RECT, SOCKET, 2MM, 3 POS, 24-20 AWG, BLUE, MINI CLAMP II, IDC/DISCRETE WIRE
WIRE-BOARD CONNECTOR, SOCKET, 3POS, 2MM; Connector Type:Wire to Board; Series:Mini-Clamp; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Color:Blue
Wire-Board Connector, Socket, 3 Position, 2Mm; Rango De Producto:Serie Mini-Clamp Ii 373; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:3; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |3M 37303-A165-00E MB
Series = 373 / Gender = Socket / Contacts = 3 / Rows = 1 / Pitch mm = 2 / Cable Pitch mm = 2 / Cross Section (AWG) AWG = 24 / Body Orientation = Straight / Current Rating A = 3 / Voltage Rating V = 32 / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Body Material = Glass Reinforced Polyester / Body Colour = Blue / Lockable = No / Polarised = No / Flammability Rating = UL 94V-0 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37303-A165-00E-MB
  • 37303-A165-00EMB
  • JE-1503-7710-7
  • JE150377107