3M 37216-62M3-004PL

Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 37216-62M3-004PL.

IHS

Datasheet6 pages15 years ago

TME

Newark

Inventory History

3 month trend:
+19.70%

CAD Models

Download 3M 37216-62M3-004PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Conn Socket Strip F 16 POS 2mm Solder ST Top Entry/Bottom Entry SMD Tube
Amphenol Communications Solutions91596-116TRLF
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of 3M 37216-62M3-004PL provided by its distributors.

Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket
CONN RCPT 16POS 0.079 GOLD PCB / 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Conn Wire to Board SKT 16 POS 2mm Solder ST Thru-Hole
Latch Holder,Receptacle 2mm 4 16pin 3A 203nm 15.8mm*25.9mm
2 mm Boardmount Socket, Straight Solder Tails (Mini-Clamp)
SENSOR DIGITAL -55C-125C 8SOIC
7000007609 JE150338737 16 POS B/M SOCKET/ROHS
Connector Systems:wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Connector Mounting:through Hole Mount; Product Range:mini-Clamp 372 Series; Contact Material:copper Alloy; Gender:receptacle Rohs Compliant: Yes
SOCKET, PCB, 4WAY X 4, TYPE M; Connector Type:Wire-to-Board; Series:372; Gender:Receptacle; No. of Contacts:16; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Mounting Orientation:PC Board; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:3A; Flammability Rating:UL 94V-0; Material:Nylon; Mounting Type:PC Board; No. of Ways:4 x 4; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:32V; Withstand Voltage:1000V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37216-62M3-004 PL
  • 37216-62M3-004PL.
  • JE-1503-3873-7
  • JE150338737